DF17(2.0)-80DP-0.5V(57
HIRDF17(2.0)-80DP-0.5V(57
The DF17(2.0)-80DP-0.5V(57) Beige DF17 Male Connector is a high-performance solution designed for board-to-board PCB connectivity. With a durable Nylon housing and Phosphor Copper contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring 80 contacts in 2 rows with a 0.5mm pitch, it offers precise and efficient mating. The straight mount type and surface mount termination method make installation easy. Rated for a current of 0.3A and a voltage of 50VAC, it meets stringent performance standards. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for applications requiring secure and efficient PCB connections, this connector guarantees durability and performance.
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF17(2.0)-80DP-0.5V(57 |
Color: | Beige |
Series: | DF17 |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Copper |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -35 °C |
Pitch: | 0.5 mm |
Mount Angle: | Straight |
Mating Cycles: | 50 cycle |
Shroud Type: | Yes |
Flammability Rating: | UL 94V-0 |
Current Rating: | 0.3 A |
Voltage Rating: | 50 VAC |
SKU: | HIRDF17(2.0)-80DP-0.5V(57 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |