The DF20 Series Male Board-to-Board PCB Connector in Beige offers high reliability in surface-mount applications. With a housing made of durable Nylon, it features 20 gold-plated phosphor bronze contacts in a straight, 2-row configuration with a 1mm pitch. Operating at temperatures ranging from -35°C to 85°C, this connector is suitable for various environments. It has a current rating of 1A and a voltage rating of 100VAC, meeting RoHS compliance standards. With a UL 94V-0 flammability rating and 50 mating cycles, this connector ensures long-lasting performance in demanding electronic systems. Perfect for mezzanine and board stacking applications, the DF20EG20DP1V52 is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF20EG-20DP-1V(52)
Color:Beige
Series:DF20
Gender:Male
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:100 VAC
SKU:HIRDF20EG-20DP-1V(52)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: