DF22L-3P-7.92DSA(53)
680-1043-6-53
The Red DF22 Series Male Connector, SKU DF22L-3P-7.92DSA(53), offers reliable performance for board-to-board PCB connections. Constructed with durable Nylon housing and featuring three gold-plated copper alloy contacts, this connector ensures efficient signal transmission. With a solder termination method and straight mount angle, it is easy to install on through-hole PCBs. Operating in a wide temperature range from -55°C to 85°C and with a high voltage rating of 1000VAC, it is suitable for various applications. With a current rating of 25A and UL 94V-0 flammability rating, it guarantees safety and compliance. This RoHS-compliant connector, part of our PCB Connectors product category, is ideal for demanding environments requiring high-reliability connectivity.
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF22L-3P-7.92DSA(53) |
Color: | Red |
Series: | DF22 |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 7.92 mm |
Mount Angle: | Straight |
Mating Cycles: | 30 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 25 A |
Voltage Rating: | 1000 VAC |
SKU: | HIRDF22L-3P-7.92DSA(53) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2023 | PC-0029850 - Assembly Method & Packaging Change. BEFORE CHANGE: Produced by hand assembly Packaging bag size 160X260MM AFTER CHANGE: To be produced by automatic assembly machine Packaging bag size 200 x 350 mm Without "HRS" mark (see Attachment 2) *Bags for automatic packaging machines will be used. | Download |
04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download |
11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download |
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |