| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF40F(2.0)-30DP-0.4V(51) |
| Part Aliases: | DF40F(2.0)-30DP-0.4V(51) |
| SKU: | HIRDF40F(2.0)-30DP-0.4V51 |
DF40F(2.0)-30DP-0.4V(51)
| Heilind Number: | HIRDF40F(2.0)-30DP-0.4V51 |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF40F(2.0)-30DP-0.4V(51) |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
Plug, 0.4mm Pitch, Straight, 0.3A, 30 Position

