DF40TB-10DS-0.4V(58)

Heilind Number:HIRDF40TB-10DS-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TB-10DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 50POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TB-10DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TB-10DS-0.4V(58)

Detailed Description

Introducing the DF40TB-10DS-0.4V(58) Board to FPC Connector, a vital component for seamless electronic connections. This female plug, part of the DF40T series, features a durable Liquid Crystal Polymer housing and 50 gold-plated contacts, offering reliable performance in a variety of applications. With a pitch of 0.4mm and surface mount design, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -55°C to 125°C, it's suitable for both standard and harsh environments. Its black housing, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. This connector is ideal for high-density board-to-flex connections, making it a must-have in the FFC/FPC connector category.