DF40TC-10DP-0.4V(58)

Heilind Number:HIRDF40TC-10DP-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-10DP-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 10POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-10DP-0.4V(58)
Pitch:0.4 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-10DP-0.4V(58)

Detailed Description

Introducing the DF40TC-10DP-0.4V(58) Board-to-FPC Plug Connector, a high-performance connectivity solution designed for demanding applications. This male connector, part of the DF40T series, features a robust housing made of Liquid Crystal Polymer, ensuring durability in harsh environments. With 10 gold-plated contacts arranged in 2 rows on a 0.4mm pitch, it provides reliable signal transmission. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures. Its surface-mount design, straight mount angle, and black housing color make it versatile for various PCB applications. Rated for 0.3A at 30V, it offers efficient power delivery. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for use in critical systems where reliability is paramount. Upgrade your connectivity with the DF40TC10DP04V58 for seamless and secure FPC connections.