DF40TC-20DP-0.4V(58)

Heilind Number:HIRDF40TC-20DP-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-20DP-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 20POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-20DP-0.4V(58)
Pitch:0.4 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Flammability Rating:UL 94V-0
Mated Stacking Height:4 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-20DP-0.4V(58)

Detailed Description

Introducing the DF40TC-20DP-0.4V(58), a high-performance BOARD TO FPC CONN designed for seamless connectivity. This male plug connector, part of the DF40T series, features 20 contacts in a 2-row configuration, ensuring efficient data transmission. Crafted with Liquid Crystal Polymer housing and Copper Alloy contacts plated with Gold, it guarantees durability and signal integrity. With a pitch of 0.4 mm and straight mount angle, it offers precise and secure attachment. Meeting stringent standards, including UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's suitable for diverse applications. Boasting a current rating of 0.3 A and voltage rating of 30 V, it delivers reliable performance. Whether used in consumer electronics, industrial equipment, or aerospace systems, this connector ensures seamless connectivity, making it an essential component in various hi-rel applications. Upgrade your connectivity solutions with the DF40TC-20DP-0.4V(58).