DF40TC-30DP-0.4V(58)

Heilind Number:HIRDF40TC-30DP-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-30DP-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 30POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-30DP-0.4V(58)
Pitch:0.4 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Flammability Rating:UL 94V-0
Mated Stacking Height:4 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-30DP-0.4V(58)

Detailed Description

Introducing the DF40TC-30DP-0.4V(58) BOARD TO FPC CONN, a cutting-edge connector designed for high-performance applications. This male plug connector, part of the DF40T series, features a robust housing made of Liquid Crystal Polymer, ensuring durability in demanding environments. With 30 gold-plated copper alloy contacts and a pitch of 0.4mm, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial settings. Its surface mount design and straight mount angle facilitate easy installation. Compliant with RoHS standards and boasting a voltage rating of 30V, this connector prioritizes safety and environmental responsibility. Perfect for use in hi-rel applications, the DF40TC30DP04V58 is the ideal choice for professionals seeking top-notch connectivity solutions.