DF40TC-30DS-0.4V(58)

Heilind Number:HIRDF40TC-30DS-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-30DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 10POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-30DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-30DS-0.4V(58)

Detailed Description

Introducing the DF40TC-30DS-0.4V(58) Board to FPC Connector, a high-performance solution for secure and efficient connectivity in electronic devices. Designed with precision and durability in mind, this female connector features 10 positions and is part of the DF40T series, ensuring compatibility and reliability. Constructed with liquid crystal polymer housing and copper alloy contacts plated with gold, it guarantees optimal signal transmission and longevity. With a pitch of 0.4mm and straight mount angle, it offers seamless integration for surface mount applications. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. Compliant with RoHS regulations, it is environmentally friendly, while its UL 94V-0 flammability rating ensures safety. With a current rating of 0.3A and voltage rating of 30V, it meets high-performance standards. Whether for industrial or consumer electronics, this connector is the ideal choice for FFC, FPC, and ribbon cable connections. Upgrade your connectivity with the DF40TC-30DS-0.4V(58) and experience seamless performance like never before.