DF40TC-34DS-0.4V(58)

Heilind Number:HIRDF40TC-34DS-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-34DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 30POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-34DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:34
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-34DS-0.4V(58)

Detailed Description

Introducing the DF40TC-34DS-0.4V(58) Board to FPC Connector, a vital component for your electronic connections. This Female RCPT connector, part of the DF40T series, features a durable Liquid Crystal Polymer housing in sleek black, meeting UL 94V-0 flammability standards. With 34 gold-plated Copper Alloy contacts arranged in 2 rows at a 0.4mm pitch, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, this Surface Mount connector offers a stable current rating of 0.3A and a voltage rating of 30V. RoHS compliant and boasting a mated stacking height of 1.5mm, it guarantees both performance and environmental responsibility. Perfect for high-density applications, this connector is a must-have in the FFC & FPC Connectors category.