DF40TC-40DP-0.4V(58)

Heilind Number:HIRDF40TC-40DP-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-40DP-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, PLUG, 34POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-40DP-0.4V(58)
Pitch:0.4 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Flammability Rating:UL 94V-0
Mated Stacking Height:4 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-40DP-0.4V(58)

Detailed Description

Introducing the DF40TC-40DP-0.4V(58), a high-performance board-to-FPC connector designed for seamless connectivity. This male plug connector, part of the DF40T series, features 34 gold-plated copper alloy contacts with a pitch of 0.4mm, ensuring reliable signal transmission. Its surface mount design and straight mount angle offer easy installation in various applications. The housing, made of black liquid crystal polymer with UL 94V-0 flammability rating, guarantees durability and safety. Operating in a wide temperature range from -55°C to 125°C and rated for 30V voltage and 0.3A current, it's suitable for demanding environments. With a mated stacking height of 4mm, this connector provides efficient space utilization. RoHS compliant and always in stock, it's the perfect choice for your FPC connectivity needs.