DF40TC-40DS-0.4V(58)

Heilind Number:HIRDF40TC-40DS-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-40DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 34POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-40DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-40DS-0.4V(58)

Detailed Description

Introducing the DF40TC-40DS-0.4V(58), a high-performance board to FPC connector designed for seamless connectivity in electronic devices. With 34 gold-plated contacts, this female receptacle guarantees reliable signal transmission. Its durable Liquid Crystal Polymer housing, UL 94V-0 rated for flame retardancy, ensures safety and longevity. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for various environments. Featuring a 0.4mm pitch and straight mount angle, it offers precise and easy installation on any surface. With RoHS compliance and a voltage rating of 30V, this connector is not only environmentally friendly but also capable of handling low-power applications with a current rating of 0.3A. Perfect for use in hi-rel electronic systems, the DF40TC series guarantees high-quality performance in demanding settings.