DF40TC-50DS-0.4V(58)

Heilind Number:HIRDF40TC-50DS-0.4V(58)
Manufacturer:Hirose
Manufacturer Number:DF40TC-50DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 40POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC-50DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Flammability Rating:UL 94V-0
Mated Stacking Height:1.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:DF40T
SKU:HIRDF40TC-50DS-0.4V(58)

Detailed Description

Introducing the DF40TC-50DS-0.4V(58) Board to FPC Connector, a crucial component for seamless electronic connections. This female receptacle, part of the DF40T series, boasts 40 positions, ideal for high-density applications. Crafted with precision using Liquid Crystal Polymer housing and Copper Alloy contacts plated in Gold, it ensures reliable conductivity. With a low pitch of 0.4mm and straight mount angle, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -55°C to 125°C and with a voltage rating of 30V, this connector guarantees performance in diverse environments. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it prioritizes safety and sustainability. Whether for industrial machinery, telecommunications, or aerospace systems, the DF40TC-50DS-0.4V(58) is the trusted choice for high-quality FPC connections.