DF40TC(2.5)-50DS-0.4V(58)

Heilind Number:HIRDF40TC(2.5)-50DS-04V58
Manufacturer:Hirose
Manufacturer Number:DF40TC(2.5)-50DS-0.4V(58)
ECAD Model:
3D Model

Description:

BOARD TO FPC CONN, RCPT, 50POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF40TC(2.5)-50DS-0.4V(58)
Pitch:0.4 mm
Gender:Female
Series:DF40T
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:30 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Flammability Rating:UL 94V-0
Mated Stacking Height:2.5 mm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HIRDF40TC(2.5)-50DS-04V58

Detailed Description

Introducing the DF40TC(2.5)-50DS-0.4V(58), a high-performance board-to-FPC connector designed for seamless connectivity in electronic systems. This female receptacle connector, part of the DF40T series, features 50 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable signal transmission. With a compact 0.4mm pitch and straight surface mount design, it offers easy integration onto PCBs. The housing, made of liquid crystal polymer in sleek black, not only enhances durability but also meets UL 94V-0 flammability standards. Operating flawlessly in a wide temperature range from -55°C to 125°C, this connector is suitable for diverse applications. With a current rating of 0.3A and voltage rating of 30V, it guarantees efficient power delivery. RoHS compliant and available in stock, the DF40TC(2.5)-50DS-0.4V(58) is the ideal choice for demanding connectivity needs in various industries.