DF60FSR-3S-10.16C

Heilind Number:HIRDF60FSR-3S-10.16C
Manufacturer:Hirose
Manufacturer Number:DF60FSR-3S-10.16C
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Right Angle Crimp Socket, 3 Position, Latch-Lock, 42A, Another Key Shape, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF60FSR-3S-10.16C
Pitch:10.16 mm
Gender:Female
Wire Size:12 - 8 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Red
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:2 mΩ
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:DF60
SKU:HIRDF60FSR-3S-10.16C

Detailed Description

Introducing the Right Angle Crimp Socket, a high-performance connector designed for secure and efficient PCB mounting. With 3 position latch-lock functionality, this component ensures a reliable connection in demanding environments. Rated for 42A, it can handle robust power requirements with ease. Featuring a unique red housing and another key shape for easy identification, it adds a touch of customization to your assembly. Constructed from Polybutylene Terephthalate, it offers durability and resilience. Operating temperatures ranging from -55°C to 105°C make it suitable for a wide range of applications. With a pitch of 10.16mm and straight mount angle, it facilitates easy installation. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent quality standards. Suitable for wire sizes 12 to 8 AWG and with a voltage rating of 1000V, it is ideal for various industrial and commercial uses. With 30 mating cycles and low contact resistance of 2 mΩ, it ensures long-term performance. Upgrade your connectivity with the DF60 series Hi-Rel Crimp Socket.