| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF60S-1012SCFA |
| SKU: | HIRDF60S-1012SCFA |
DF60S-1012SCFA
| Heilind Number: | HIRDF60S-1012SCFA |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF60S-1012SCFA |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Crimp Contact, 10-12 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose DF60FS-3S-10.16C-CV | Cover Case, 3 Position, 42A | ![]() |
| Hirose 172708-0014 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 14 Circuits | ![]() |
| Hirose 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Hirose 34824-0205 | Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option B, Gray | ![]() |


