D.FL75-R-SMT-1(01)

Heilind Number:HIRD.FL75-R-SMT-1(01)
Manufacturer:Hirose
Manufacturer Number:D.FL75-R-SMT-1(01)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose D.FL75-R-SMT-1(01)
Color:Black
Gender:Female
Impedance:75 Ohm
Mount Type:Surface Mount
Mating Type:Snap-On
Mount Angle:Straight
Mating Cycles:20 cycle
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Maximum Frequency:12 GHz
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:D.FL75
SKU:HIRD.FL75-R-SMT-1(01)

Detailed Description

Introducing the D.FL75-R-SMT-1(01) Black RF Coaxial Connector, part of our high-performance D.FL75 series designed for seamless connectivity in demanding applications. Crafted for female gender compatibility and boasting a rugged housing made of Liquid Crystal Polymer, this connector ensures reliable signal transmission in even the harshest environments. Its surface mount installation and solder termination method guarantee secure attachment, while the Phosphor Bronze contact material with Gold plating guarantees optimal conductivity. With a wide operating temperature range of -40°C to 105°C, this connector is suited for diverse industrial settings. Featuring a straight mount angle and Snap-On mating type, it allows for easy and efficient installation. RoHS compliant and offering an impedance of 75 Ohm, it is ideal for high-frequency applications, with a maximum frequency of 12 GHz. With a 20-cycle mating durability, this connector is built to last. Trust in the D.FL75-R-SMT-1(01) for superior RF connectivity.