D.FL75-R-SMT-1(40)

Heilind Number:HIRD.FL75-R-SMT-1(40)
Manufacturer:Hirose
Manufacturer Number:D.FL75-R-SMT-1(40)
ECAD Model:
3D Model

Description:

75 OHM MICRO COAX RECPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose D.FL75-R-SMT-1(40)
Color:Black
Gender:Female
Impedance:75 Ohm
Mount Type:Surface Mount
Mating Type:Snap-On
Mount Angle:Straight
Mating Cycles:20 cycle
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Maximum Frequency:12 GHz
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:D.FL75
SKU:HIRD.FL75-R-SMT-1(40)

Detailed Description

Introducing the D.FL75-R-SMT-1(40) RF Coaxial Connector, a cutting-edge solution for high-frequency applications. Designed for maximum performance, this connector boasts a sleek black housing made of Liquid Crystal Polymer, ensuring durability and reliability. Its surface mount design and solder termination method make for easy and secure installation. With a straight mount angle and snap-on mating type, connectivity is swift and seamless. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the 75 Ohm impedance and 12 GHz maximum frequency support high-speed data transfer. RoHS compliant and rated for a wide operating temperature range (-40°C to 105°C), this connector is suitable for a variety of environments. Perfect for professionals in the aerospace, telecommunications, and defense industries, the D.FL75 series connector sets a new standard for RF coaxial connectivity.