97-3101A-16S-4SW(959)

Heilind Number:HIRER8-100P-0.8SV-2H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-4SW(959)
ECAD Model:
3D Model

Description:

625-0023-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-4SW(959)
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-100P-0.8SV-2H

Detailed Description

Introducing the ER8 Series Surface Mount PCB Pin Header, a high-performance connector designed for demanding applications. With a liquid crystal polymer housing and gold-plated copper alloy contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 100 contacts in a 2-row configuration with a 0.8mm pitch, it offers high-density connectivity. The straight mount angle and solder termination method make it easy to install onto PCBs. Rated for a wide operating temperature range of -55°C to 125°C and with a voltage rating of 100 VAC, this connector is suitable for various industries. It is RoHS compliant and UL 94V-0 rated for safety. Ideal for use in aerospace, defense, and industrial electronics, the ER8 Series PCB Pin Header guarantees exceptional performance and durability. Elevate your connectivity solutions with this reliable and high-quality connector.