| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-4SX(959) |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-100S-0.8SV-7H |
97-3101A-16S-4SX(959)
| Heilind Number: | HIRER8-100S-0.8SV-7H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-4SX(959) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3101A-16S-4SX(959), a high-performance connector designed for demanding applications. With its liquid crystal polymer housing, this connector ensures durability and reliability in extreme environments. Featuring 100 contacts in a 2-row configuration, it offers ample connectivity options. The surface mount design with solder termination method facilitates easy installation. Constructed with copper alloy contacts plated in gold, it guarantees excellent conductivity and signal integrity. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 100 VAC, makes it suitable for a wide range of industrial settings. Its black housing color adds a sleek touch, while RoHS compliance reflects our commitment to sustainability. Ideal for use in hi-rel environments, the ER8 series connector is the perfect choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

