97-3101A16S-4SY

Heilind Number:HIRER8-10P-0.8SV-2H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A16S-4SY
ECAD Model:
3D Model

Description:

625-0008-8-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A16S-4SY
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-10P-0.8SV-2H

Detailed Description

Experience high-reliability connectivity with our ER8 series black surface mount PCB pin header, SKU 97-3101A16S-4SY. Crafted from durable liquid crystal polymer, this connector features 10 gold-plated copper alloy contacts arranged in 2 rows, ensuring efficient signal transmission. With a pitch of 0.8mm and straight mount angle, it offers precise and secure PCB integration. Operating between -55°C to 125°C, it guarantees reliable performance in a wide range of environments. UL 94V-0 rated for flame resistance, it meets stringent safety standards. RoHS compliant and designed for a voltage rating of 100VAC, this connector is ideal for various applications in the aerospace, defense, and industrial sectors. Trust in the ER8 series for dependable and high-quality connectivity solutions.