97-3101A-16S-4SY(958)

Heilind Number:HIRER8-10P-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-4SY(958)
ECAD Model:
3D Model

Description:

625-0024-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-4SY(958)
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-10P-0.8SV-5H

Detailed Description

Introducing the ER8 Series Surface Mount PCB Pin Header, 97-3101A-16S-4SY(958). Designed for high-reliability applications, this black connector features a housing made of liquid crystal polymer for durability. With 10 gold-plated copper alloy contacts arranged in 2 rows, it ensures efficient signal transmission. The 0.8mm pitch and straight mount angle make it suitable for compact board designs. Operating between -55°C to 125°C, it guarantees performance in extreme environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets strict safety standards. Rated for 0.5A at 100VAC, it offers reliable power connectivity. Perfect for demanding industrial and electronic systems, the ER8 Series is the pinnacle of quality and precision in PCB connectors.