ER8-10S-0.8SV-7H

Heilind Number:HIRER8-10S-0.8SV-7H
Manufacturer:Hirose
Manufacturer Number:ER8-10S-0.8SV-7H
ECAD Model:
3D Model

Description:

625-0036-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-10S-0.8SV-7H
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:10
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-10S-0.8SV-7H

Detailed Description

The ER8 series female connector, SKU ER8-10S-0.8SV-7H, offers high reliability and durability for your PCB applications. With a housing made of Liquid Crystal Polymer, it ensures robust performance even in harsh environments. Featuring 10 gold-plated copper alloy contacts in 2 rows, this surface-mount connector guarantees secure and efficient signal transmission. Operating between -55°C to 125°C, it is suitable for a wide range of industrial settings. With a pitch of 0.8mm and straight mount angle, it allows for easy and precise installation. Meeting RoHS compliance and offering a voltage rating of 100VAC, this connector prioritizes both environmental responsibility and performance. With a low contact resistance of 50mΩ, high insulation resistance of 100MOhm, and a durability of 100 mating cycles, it ensures long-term reliability. The black housing color adds a sleek touch to your PCB design, making it ideal for various applications in the connectors and sockets category. Trust in the ER8 series connector for top-quality connectivity in your electronic systems.