| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-4SZ(958) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-120P-0.8SV-2H |
97-3101A-16S-4SZ(958)
| Heilind Number: | HIRER8-120P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-4SZ(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Surface Mount PCB Pin Header, SKU 97-3101A-16S-4SZ(958). With a pitch of 0.8mm, this connector offers precision in high-density board applications. Featuring 120 gold-plated contacts in a straight, dual-row configuration, it ensures reliable signal transmission. The housing, made of Liquid Crystal Polymer, guarantees durability in diverse operating conditions, with a wide temperature range from -55°C to 125°C. RoHS compliant and UL 94V-0 rated for safety, this black connector is ideal for demanding environments. Its copper alloy contacts provide excellent conductivity, with a 0.5A current rating and 100VAC voltage rating. Perfect for hi-rel applications, this product combines quality and performance in one compact design. Upgrade your connectivity solutions with the ER8 Series PCB Pin Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

