| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5P(958) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-120P-0.8SV-5H |
97-3101A-16S-5P(958)
| Heilind Number: | HIRER8-120P-0.8SV-5H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5P(958) |
| ECAD Model: |
Specifications
Detailed Description
Boasting high reliability and exceptional performance, the ER8 series Surface Mount Connector ( 97-3101A-16S-5P(958)) is a top choice for your electronic connectivity needs. With 120 gold-plated Copper Alloy contacts arranged in 2 rows, this connector ensures efficient signal transmission. Its Liquid Crystal Polymer housing material guarantees durability, while its solder termination method offers secure attachment. Operating between -55°C to 125°C, it is suitable for a wide range of environments. This black connector, with a pitch of 0.8mm, features a straight mount angle and meets UL 94V-0 flammability rating standards. RoHS compliant and rated for 100VAC, it is ideal for various applications in the field of connectors.

