| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5PW(958) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-20P-0.8SV-2H |
97-3101A-16S-5PW(958)
| Heilind Number: | HIRER8-20P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5PW(958) |
| ECAD Model: |
Specifications
Detailed Description
The 97-3101A-16S-5PW(958) Connector, part of the ER8 series, is a high-performance component designed for demanding electronic applications. With a robust housing made of Liquid Crystal Polymer and featuring 20 gold-plated copper alloy contacts arranged in 2 rows, this connector ensures reliable signal transmission. Its surface mount design and solder termination method make for easy and secure installation. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. With a pitch of 0.8mm and a current rating of 0.5A, it offers excellent performance in compact spaces. Perfect for use in hi-rel applications, the 97-3101A-16S-5PW(958) Connector is a top choice for engineers seeking quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

