97-3101A-16S-5PW(959)

Heilind Number:HIRER8-20P-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5PW(959)
ECAD Model:
3D Model

Description:

625-0025-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5PW(959)
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-20P-0.8SV-5H

Detailed Description

The ER8 Series Surface Mount PCB Pin Header, SKU 97-3101A-16S-5PW(959), provides high-quality connectivity in black Liquid Crystal Polymer housing. With 20 gold-plated copper alloy contacts in a straight, 0.8mm pitch arrangement, this connector ensures reliable signal transmission. Operating between -55°C to 125°C, it offers durability in varying environments. UL 94V-0 rated for safety, it accommodates 0.5A current at 100VAC. RoHS compliant, it meets environmental standards. Ideal for demanding applications, this two-row header is a crucial component in electronic assemblies.