| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A16S-5PX |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-20S-0.8SV-5H |
97-3101A16S-5PX
| Heilind Number: | HIRER8-20S-0.8SV-5H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A16S-5PX |
| ECAD Model: |
Specifications
Detailed Description
The 97-3101A16S-5PX is a high-performance surface mount connector designed for demanding electronic applications. Featuring a durable Liquid Crystal Polymer housing, this connector ensures reliable performance even in harsh environments. With 20 gold-plated copper alloy contacts arranged in two rows, it provides secure and efficient connectivity. The solder termination method guarantees a stable connection, while the straight mount angle simplifies installation. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of operating conditions. RoHS compliant and offering a voltage rating of 100 VAC, it meets international standards for environmental responsibility and safety. Perfect for use in hi-rel applications, the 97-3101A16S-5PX is the ideal choice for engineers seeking a high-quality, high-performance connector solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

