| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5PX(958) |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-20S-0.8SV-7H |
97-3101A-16S-5PX(958)
| Heilind Number: | HIRER8-20S-0.8SV-7H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5PX(958) |
| ECAD Model: |
Specifications
Detailed Description
The ER8 series female surface mount connector, SKU 97-3101A-16S-5PX(958), is a high-performance solution for PCB applications. With 20 gold-plated copper alloy contacts in a straight mount angle, it offers reliable solder termination and a pitch of 0.8mm. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector ensures durability in various environments. Its black Liquid Crystal Polymer housing provides robust protection, while meeting RoHS compliance standards. With a voltage rating of 100 VAC, low contact resistance of 50 mΩ, and insulation resistance of 100 MOhm, it guarantees seamless electrical connectivity. Ideal for hi-rel applications, it offers 100 mating cycles, making it a dependable choice for demanding industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

