97-3101A16S-5PY

Heilind Number:HIRER8-30P-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A16S-5PY
ECAD Model:
3D Model

Description:

625-0026-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A16S-5PY
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-30P-0.8SV-5H

Detailed Description

The ER8 series PCB Pin Header, 97-3101A16S-5PY, presents a high-reliability solution for your electronic connectivity needs. With 30 gold-plated contacts in a surface-mount configuration, this black housing Liquid Crystal Polymer connector ensures secure and efficient solder termination. Operating seamlessly in temperatures ranging from -55°C to 125°C, it guarantees performance in diverse environments. Its 0.8mm pitch, dual-row design, and straight mount angle offer versatility in PCB assembly. With UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Rated for 0.5A at 100VAC, this connector is ideal for various applications in industrial, aerospace, and telecommunications sectors. Trust in the ER8 series for reliable and durable connectivity in your projects.