| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5PY(958) |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-30S-0.8SV-5H |
97-3101A-16S-5PY(958)
| Heilind Number: | HIRER8-30S-0.8SV-5H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5PY(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3101A-16S-5PY(958), a high-performance female PCB socket receptacle from the ER8 series. This meticulously engineered connector features a robust Liquid Crystal Polymer housing, ensuring durability in demanding environments. With 30 gold-plated copper alloy contacts arranged in two rows on a 0.8mm pitch, it offers reliable signal transmission. Designed for surface mount installation with straight mount angle, solder termination method, and a maximum operating temperature of 125°C, this connector is ideal for various applications. Meeting RoHS compliance and boasting an insulation resistance of 100 MOhm, it guarantees both environmental friendliness and electrical safety. With a voltage rating of 100 VAC and contact resistance of 50 mΩ, the 97-3101A-16S-5PY(958) is a top choice for high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

