97-3101A-16S-5PY(959)

Heilind Number:HIRER8-30S-0.8SV-7H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5PY(959)
ECAD Model:
3D Model

Description:

625-0038-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5PY(959)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:30
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-30S-0.8SV-7H

Detailed Description

Introducing the 97-3101A-16S-5PY(959), a high-performance surface mount PCB socket receptacle designed for reliability in demanding environments. This female connector, part of the ER8 series, features a durable Liquid Crystal Polymer housing and boasts 30 gold-plated copper alloy contacts, ensuring excellent conductivity. With a pitch of 0.8mm and straight mount angle, it offers precise and secure PCB connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it's ideal for a wide range of applications. RoHS compliant and rated for 100 mating cycles, this connector guarantees both environmental friendliness and long-term durability. Trust in the 97-3101A-16S-5PY(959) for high-quality, high-reliability connectivity.