97-3101A16S-5PZ

Heilind Number:HIRER8-40P-0.8SV-2H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A16S-5PZ
ECAD Model:
3D Model

Description:

625-0013-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A16S-5PZ
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-40P-0.8SV-2H

Detailed Description

Introducing the ER8 Series Surface Mount PCB Pin Header, 97-3101A16S-5PZ, designed for high reliability in electronic connections. This black connector features a durable Liquid Crystal Polymer housing and 40 gold-plated copper alloy contacts in a straight, dual-row configuration with a 0.8mm pitch. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 100VAC, it ensures performance in diverse environments. Solder termination and UL 94V-0 flammability rating guarantee secure assembly. Compliant with RoHS standards, this connector is ideal for applications requiring reliable board-to-board or board-to-cable connections in demanding industries. Upgrade your connectivity solutions with the ER8 Series.