97-3101A-16S-5S(958)

Heilind Number:HIRER8-40S-0.8SV-7H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5S(958)
ECAD Model:
3D Model

Description:

625-0039-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5S(958)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:40
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-40S-0.8SV-7H

Detailed Description

Introducing the 97-3101A-16S-5S(958), a high-performance surface mount connector designed for demanding applications. With 40 gold-plated contacts housed in durable Liquid Crystal Polymer, this connector ensures reliable conductivity in extreme temperatures ranging from -55°C to 125°C. Featuring a 0.8mm pitch and straight mount angle, it offers precise and secure PCB connections. The copper alloy contacts guarantee low contact resistance of 50 mΩ, while the black housing and RoHS compliance meet environmental standards. Ideal for use in aerospace, defense, and industrial sectors, the 97-3101A-16S-5S(958) is your trusted solution for high-reliability connectivity.