| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5S(959) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-50P-0.8SV-2H |
97-3101A-16S-5S(959)
| Heilind Number: | HIRER8-50P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5S(959) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3101A-16S-5S(959) PCB Pin Header Connector, a versatile and high-performance component perfect for your electronic assembly needs. This ER8 series connector features a sleek black design and is constructed with durable Liquid Crystal Polymer housing material, ensuring reliability in various applications. With 50 gold-plated copper alloy contacts arranged in 2 rows, it offers efficient signal transmission. The solder termination method and straight mount angle make installation a breeze. Rated for a maximum operating temperature of 125°C and with RoHS compliance, it prioritizes safety and environmental standards. Suitable for high-density PCBs, this connector with a 0.8mm pitch is ideal for space-constrained designs. Trust in its quality to deliver seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

