97-3101A16S-5SW

Heilind Number:HIRER8-50P-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A16S-5SW
ECAD Model:
3D Model

Description:

625-0027-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A16S-5SW
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:50
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-50P-0.8SV-5H

Detailed Description

The ER8 series black PCB Pin Header Connector, SKU 97-3101A16S-5SW, offers high reliability in electronic assemblies. With a housing material made of Liquid Crystal Polymer, it withstands demanding operating conditions. Featuring 50 contacts arranged in 2 rows with a surface mount mount type and solder termination method, installation is efficient. The copper alloy contacts with gold plating ensure excellent conductivity. Rated for temperatures ranging from -55°C to 125°C, it suits a variety of environments. With a pitch of 0.8mm and straight mount angle, it facilitates precise board connections. This connector, meeting UL 94V-0 flammability standards and RoHS compliant, guarantees safety and environmental responsibility. Suitable for diverse applications in the connector, the ER8 series stands out for its premium quality and performance.