97-3101A-16S-5SW(958)

Heilind Number:HIRER8-50S-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5SW(958)
ECAD Model:
3D Model

Description:

625-0010-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5SW(958)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:50
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-50S-0.8SV-5H

Detailed Description

This ER8 series female surface mount connector, SKU 97-3101A-16S-5SW(958), is designed for high-reliability applications. With 50 contacts in 2 rows, it offers seamless connectivity on PCBs. The housing material, Liquid Crystal Polymer, ensures durability in diverse environments. Featuring solder termination and gold-plated copper alloy contacts, it guarantees reliable signal transmission. Operating between -55°C to 125°C, it suits both extreme cold and hot conditions. With a pitch of 0.8mm and straight mount angle, it facilitates easy installation. Meeting RoHS compliance and boasting insulation resistance of 100 MOhm, it prioritizes environmental and safety standards. This black connector, with a voltage rating of 100 VAC and contact resistance of 50 mΩ, is ideal for demanding industrial applications. With 100 mating cycles, it ensures long-term performance.