97-3101A-16S-5SW(959)

Heilind Number:HIRER8-50S-0.8SV-7H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5SW(959)
ECAD Model:
3D Model

Description:

625-0040-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5SW(959)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:50
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-50S-0.8SV-7H

Detailed Description

The 97-3101A-16S-5SW(959) is a high-performance surface mount connector designed for demanding applications. Featuring a durable Liquid Crystal Polymer housing and Copper Alloy contacts with Gold plating, this connector ensures reliable conductivity in a wide range of environments. With 50 contacts arranged in 2 rows and a 0.8mm pitch, it offers high-density connectivity with a straight mount angle. Operating between -55°C and 125°C, it is suitable for extreme temperature conditions. RoHS compliant and rated for 100 mating cycles, this connector meets stringent quality standards. Perfect for use in hi-rel applications, it guarantees superior performance and longevity.