| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A16S-5SX |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-60P-0.8SV-2H |
97-3101A16S-5SX
| Heilind Number: | HIRER8-60P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A16S-5SX |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Surface Mount PCB Pin Header, SKU 97-3101A16S-5SX. Designed for high-reliability applications, this black connector features a housing made of Liquid Crystal Polymer, ensuring durability in extreme environments. With 60 gold-plated copper alloy contacts arranged in 2 rows, it provides secure and efficient connectivity. The 0.8mm pitch and straight mount angle make it ideal for compact PCB layouts. Rated for a current of 0.5A and a voltage of 100VAC, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flame resistance, this connector guarantees safety and environmental responsibility. From aerospace to telecommunications, trust the ER8 Series for reliable and high-performance PCB connections.

