97-3101A-16S-5SX(959)

Heilind Number:HIRER8-60S-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-16S-5SX(959)
ECAD Model:
3D Model

Description:

625-0018-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-16S-5SX(959)
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:60
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-60S-0.8SV-5H

Detailed Description

Introducing the ER8 series female connector, 97-3101A-16S-5SX(959), designed for high-reliability applications. With a housing made of Liquid Crystal Polymer and featuring 60 gold-plated copper alloy contacts, this connector ensures superior performance even in extreme operating conditions ranging from -55°C to 125°C. Its surface-mount design with a pitch of 0.8mm and straight mount angle offers easy and secure installation on PCBs. With a low contact resistance of 50 mΩ and high insulation resistance of 100 MOhm, it guarantees reliable connectivity. RoHS compliant and rated for 100 mating cycles, this connector is ideal for demanding industrial and aerospace applications. Trust the ER8 series for efficient and durable PCB connections.