| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5SY(958) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 70 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-70P-0.8SV-2H |
97-3101A-16S-5SY(958)
| Heilind Number: | HIRER8-70P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5SY(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Surface Mount PCB Pin Header, a high-performance connector designed for reliability in demanding environments. Featuring a sleek black housing made of Liquid Crystal Polymer, this connector boasts 70 gold-plated copper alloy contacts in a 2-row configuration, ensuring secure and efficient PCB connections. With a pitch of 0.8mm and straight mount angle, it offers precise and space-saving installation. Operating flawlessly from -55°C to 125°C, it meets stringent performance requirements. UL 94V-0 rated for fire safety, RoHS compliant, and with a 100VAC voltage rating, this connector prioritizes both performance and environmental responsibility. Perfect for applications where durability and precision are paramount, the ER8 Series is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

