97-3101A16S-5SZ

Heilind Number:HIRER8-70S-0.8SV-5H
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A16S-5SZ
ECAD Model:
3D Model

Description:

625-0032-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A16S-5SZ
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:70
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-70S-0.8SV-5H

Detailed Description

This Surface Mount Female Connector ( 97-3101A16S-5SZ) from the ER8 series is a high-performance component designed for demanding applications. With a housing made of Liquid Crystal Polymer, it offers exceptional durability and heat resistance, operating efficiently in temperatures ranging from -55°C to 125°C. Featuring 70 gold-plated Copper Alloy contacts arranged in 2 rows with a pitch of 0.8mm, this connector ensures reliable signal transmission. Its straight mount angle and solder termination method make it easy to install on PCBs. With a voltage rating of 100VAC and compliance with RoHS standards, it guarantees safety and environmental responsibility. Ideal for high-reliability applications, this connector boasts low contact resistance (50mΩ) and high insulation resistance (100MOhm), with a durability of up to 100 mating cycles. The sleek black housing not only adds a professional touch but also serves as a visual cue for easy identification. Trust in the ER8-70S-0.8SV-5H for seamless connectivity in your electronic designs.