| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5SZ(958) |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 70 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-70S-0.8SV-7H |
97-3101A-16S-5SZ(958)
| Heilind Number: | HIRER8-70S-0.8SV-7H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5SZ(958) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ER8 Series Female Surface Mount Connector, SKU 97-3101A-16S-5SZ(958), designed for high reliability in demanding applications. With a housing made of Liquid Crystal Polymer and featuring 70 gold-plated Copper Alloy contacts in a 2-row configuration, this connector ensures optimal signal transmission. Operating within a wide temperature range from -55°C to 125°C, it guarantees performance in extreme environments. The 0.8mm pitch and straight mount angle offer easy installation on PCBs. With a low contact resistance of 50 mΩ and high insulation resistance of 100 MOhm, this connector maintains signal integrity. RoHS compliant and rated for 100 mating cycles, it meets stringent environmental standards. Ideal for use in aerospace, defense, and industrial applications, this connector provides reliable connectivity in critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

