| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-5SZ(959) |
| Color: | Black |
| Pitch: | 0.8 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-80P-0.8SV-2H |
97-3101A-16S-5SZ(959)
| Heilind Number: | HIRER8-80P-0.8SV-2H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-5SZ(959) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 97-3101A-16S-5SZ(959), a high-performance PCB Pin Header Connector designed for precision and reliability. With 80 gold-plated copper alloy contacts arranged in two rows, this connector ensures seamless signal transmission in electronic assemblies. Its surface mount design and solder termination method guarantee easy and secure installation. Constructed with Liquid Crystal Polymer housing, it offers exceptional durability and resistance to high temperatures, making it suitable for a wide range of applications. Operating between -55°C to 125°C, it provides reliable performance even in extreme environments. RoHS compliant and UL 94V-0 rated for safety, this connector is the perfect choice for demanding industries. Trust in the ER8 series for superior connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

