| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-16S-8P(959) |
| Pitch: | 0.8 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 100 cycle |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Contact Resistance: | 50 mΩ |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | ER8 |
| SKU: | HIRER8-80S-0.8SV-5H |
97-3101A-16S-8P(959)
| Heilind Number: | HIRER8-80S-0.8SV-5H |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A-16S-8P(959) |
| ECAD Model: |
Specifications
Detailed Description
The 97-3101A-16S-8P(959) connector, part of the ER8 series, is a high-performance component designed for demanding applications. With a robust Liquid Crystal Polymer housing and gold-plated copper alloy contacts, it ensures reliable and efficient connectivity. Featuring 80 contacts in a 2-row configuration, this surface mount connector offers easy installation and secure solder termination. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environmental conditions. The 0.8mm pitch and straight mount angle provide flexibility in PCB layout. With a low contact resistance of 50mΩ and high insulation resistance of 100MOhm, it guarantees optimal signal transmission integrity. Compliant with RoHS regulations and rated for 100 mating cycles, this black-colored connector is ideal for various hi-rel applications. With a voltage rating of 100VAC, it meets stringent performance standards in the connector industry, making it a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

