| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-40S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Nylon |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.5 mm |
| Voltage: | 50 V AC |
| Housing Color: | Beige, Dark Brown |
| Mount Orientation: | Horizontal |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Number of Contacts: | 40 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HIRFH12-40S-0.5SH(55) |
FH12-40S-0.5SH(55)
| Heilind Number: | HIRFH12-40S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-40S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a narrow 0.5 mm pitch and 40 positions, these connectors are perfect for compact electronic assemblies. The housing, made of durable polyamide, ensures reliable performance. Featuring surface mount installation, they are easy to integrate into your design. The contacts, crafted from phosphor bronze and gold-plated, guarantee optimal conductivity. Operating at a voltage of 50 V AC, these connectors are suitable for a wide range of applications. With a ZIF actuator type and RoHS compliance, they offer both convenience and environmental responsibility. Elevate your projects with our FH12 series connectors.

