FH64MA-15S-0.25SHW

Heilind Number:HIRFH64MA-15S-0.25SHW
Manufacturer:Hirose
Manufacturer Number:FH64MA-15S-0.25SHW
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 15 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-15S-0.25SHW
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:15
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-15S-0.25SHW

Detailed Description

Discover our FFC & FPC Connectors, designed for horizontal mounting with a sleek beige finish. With a 0.25mm pitch and 15 positions, these connectors are perfect for precision applications. Crafted with Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, they ensure reliable performance. Featuring a ZIF actuator type and surface mount installation, they offer ease of use and versatility. RoHS compliant and rated for 30V AC, these connectors meet high safety standards. Perfect for a wide range of electronic devices, they guarantee secure and efficient connections.