FX10-120IP-28D-8H(03)

Heilind Number:HIRFX10-120IP-28D-8H(03)
Manufacturer:Hirose
Manufacturer Number:FX10-120IP-28D-8H(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 120 POS D: Diff.100 ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-120IP-28D-8H(03)
Color:Black, Gray
Pitch:0.5 mm
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:120
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10-120IP-28D-8H(03)

Detailed Description

Introducing our stacking connectors, part of the FX10 series, designed with precision and performance in mind. With a pitch of 0.5mm and featuring 120 gold-plated contacts in a dual-row configuration, these connectors ensure reliable and high-speed board-to-board connections. The housing, made of Liquid Crystal Polymer, offers excellent durability and thermal resistance, with a UL 94V-0 flammability rating for added safety. Operating smoothly in temperatures ranging from -55°C to 85°C, they are ideal for a wide range of applications. RoHS compliant and rated for 50 mating cycles, they guarantee long-lasting quality. Perfect for use in mezzanine and board stacking setups, these connectors provide a seamless solution for your PCB connectivity needs. Elevate your projects with the FX10-120IP-28D-8H(03) connectors.