FX10-144IP-44Q-8PH(03)

Heilind Number:HIRFX10-144IP-44Q-8PH(03)
Manufacturer:Hirose
Manufacturer Number:FX10-144IP-44Q-8PH(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 144 POS D: Diff.85 ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-144IP-44Q-8PH(03)
Color:Black, Gray
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:144
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10-144IP-44Q-8PH(03)

Detailed Description

Introducing our STACKING CONNECTORS, part of the FX10 series, designed for high-performance board-to-board PCB connectivity. With 144 contacts in a 0.5mm pitch and two rows, these connectors offer precise and reliable interconnection. Featuring Diff.85 ohm impedance, they ensure signal integrity in data-intensive applications. The housing, crafted from Liquid Crystal Polymer, guarantees durability in harsh environments. Contacts made of Phosphor Bronze with Gold plating provide excellent conductivity. Operating between -55°C to 85°C, these connectors are suitable for a wide range of conditions. With a current rating of 0.3A and voltage rating of 50VAC, they meet stringent performance standards. RoHS compliant and UL 94V-0 rated for safety, our connectors are ideal for demanding industrial and commercial projects. With a straight mount angle and 50 mating cycles, they offer ease of installation and longevity. Elevate your connectivity with our FX10144IP44Q8PH03 connectors.