FX10-168IP-8H(03)

Heilind Number:HIRFX10-168IP-8H(03)
Manufacturer:Hirose
Manufacturer Number:FX10-168IP-8H(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 168 POS Open Pin Field

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-168IP-8H(03)
Color:Black, Gray
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:168
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10-168IP-8H(03)

Detailed Description

Introducing the FX10-168IP-8H(03) Stacking Connectors, engineered for high-performance board-to-board PCB connections. With a sleek design in Black or Gray, these connectors boast 168 gold-plated contacts on a 0.5mm pitch, providing reliable signal transmission. The housing, made of Liquid Crystal Polymer, ensures durability in extreme operating temperatures ranging from -55°C to 85°C. Featuring a straight mount angle and a UL 94V-0 flammability rating, they guarantee easy installation and compliance with safety standards. Perfect for applications requiring a current rating of 0.3A and a voltage rating of 50VAC, these connectors offer exceptional quality and RoHS compliance. Elevate your electronic assemblies with the FX10 series, where precision meets performance.